SKF AXK 80105 80 mm ID Needle Roller Bearing Needle, 105 mm OD
- RS Stock No.:
- 514-089
- Mfr. Part No.:
- AXK 80105
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $4.08
View bulk pricing optionsSubtotal (1 unit)*
$68.46
(exc. GST)
$75.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $68.46 | - |
| 6 - 11 | $67.78 | $4.08 |
| 12 + | $66.52 | $23.28 |
*price indicative
- RS Stock No.:
- 514-089
- Mfr. Part No.:
- AXK 80105
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 4mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 3400rpm | |
| Outside Diameter | 105mm | |
| Static Load Rating | 280kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 1000rpm | |
| Maximum Speed - Oil | 1500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 51kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 4mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Limiting Speed 3400rpm | ||
Outside Diameter 105mm | ||
Static Load Rating 280kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 1000rpm | ||
Maximum Speed - Oil 1500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 51kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 105mm Outside Diameter, 51 kN Dynamic Load Rating - AXK 80105
This innovative product is engineered to provide exceptional support and stability in various mechanical applications. Designed with precision, it offers a robust solution for varied uses, allowing seamless integration into existing systems. The unique architecture ensures that it effectively manages loads while maintaining optimal performance, making it an ideal choice for both industrial and commercial settings. With a keen focus on quality and durability, this product stands out as a reliable component that can withstand rigorous operational demands, thereby enhancing the overall efficiency of your machinery.
Features & Benefits
• Dynamic load rating of 51kN for versatile applications
• Capable of operating at reference speed of 1700r/min
• Constructed with a sheet steel cage for improved longevity
• Fatigue limit load of 34kN to optimise performance
Applications
• Used in machinery requiring thrust support
• Ideal for automotive and aerospace sectors
• Utilised in industrial automation equipment
• Suitable for construction machinery applications
Can it handle high loads effectively?
Yes, it has a static load rating of 280kN.
Will it perform at high speeds?
Yes, it can reach maximum speeds of 3400r/min.
Is it suitable for various lubrication types?
It performs well with both grease and oil lubrication.
What is the advantage of a sheet steel cage?
It enhances the bearing's stability and durability.
Can it be used in compact assemblies?
Yes, its design is well-suited for limited space applications.
Related links
- NTN WS81214 70 mm ID Needle Roller Bearing Needle, 105 mm OD
- SKF NKI 75/25 75 mm ID Roller Bearing Needle, 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- INA NK85/25-XL 85 mm ID Roller Bearing Needle, 105 mm OD
- NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN AXK1116 80 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 105 mm OD
- SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD
