SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD
- RS Stock No.:
- 513-723
- Mfr. Part No.:
- HK 5020
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$43.42
(exc. GST)
$47.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $43.42 | - |
| 6 - 24 | $43.03 | - |
| 25 + | $42.23 | 2% |
*price indicative
- RS Stock No.:
- 513-723
- Mfr. Part No.:
- HK 5020
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 63kN | |
| Outside Diameter | 58mm | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Dynamic Load Rating | 29.2kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 63kN | ||
Outside Diameter 58mm | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 4000rpm | ||
Dynamic Load Rating 29.2kN | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 58mm Outside Diameter, 29.2 kN Dynamic Load Rating - HK 5020
This needle roller bearing is designed for high-performance applications requiring compact and durable components. With an inside diameter of 50mm and an outside diameter of 58mm, it features a needle bearing type which accommodates axial and radial loads efficiently. The construction from metal ensures longevity, making it suitable for various challenging environments.
Features & Benefits
• High static load rating of 63kN ensures reliability
• Dynamic load rating of 29.2kN supports heavy loads
• Open end design allows for easy lubrication
• Composed of sheet steel for enhanced durability
• Single row configuration optimises space in machinery
Applications
• Used in precision machinery for smooth operation
• Utilised in robotics for enhanced movement control
Can it handle high speeds?
Yes, it has a maximum speed rating of 5600r/min when oil-lubricated.
Can it be easily lubricated?
The open end design facilitates straightforward lubrication procedures.
How does it protect against fatigue?
It has a fatigue limit load of 7.8kN to ensure longevity.
Related links
- SKF HK 5025 50 mm ID Roller Bearing Needle, 58 mm OD
- INA NKIS35-XL 35 mm ID Roller Bearing Needle, 58 mm OD
- INA NKX45-Z-XL 45 mm ID Roller Bearing Needle, 58 mm OD
- INA HK5025 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5020 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- NTN 1R50X58X30 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X40 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X22 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
