NTN WS81124 120 mm ID Needle Roller Bearing Needle, 155 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$212.36

(exc. GST)

$233.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.36

*price indicative

RS Stock No.:
698-469
Mfr. Part No.:
WS81124
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

120mm

Race Width

7mm

Bore Type

Cylindrical

Cage Material

Steel

Series

WS

End Type

Shielded

Outside Diameter

155mm

Bearing Material

Steel

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Washer is expertly designed for use in needle roller bearings, specifically serving as a VITAL component in thrust needle roller bearings and their inner rings. This precision-engineered product is pivotal for supporting axial loads while ensuring minimal friction and wear during operation. With a bore diameter of 120 mm and an external diameter of 155 mm, it boasts a robust ring thickness of 7 mm, making it an Ideal choice for applications where reliability and enhanced performance are paramount. the Thrust Washer not only facilitates smooth operation under varying temperatures but also presents a Durable solution capable of withstanding demanding conditions.

Robust design ensures long-lasting functionality

Optimised for smooth operation in needle roller bearings

Supports significant axial loads with precision

Wide service temperature range from -20 °C to +120 °C

Compact dimensions enhance compatibility with existing setups

Minimises operational friction and subsequent wear

Engineered for reliability in industrial applications

Manufactured by NTN a trusted brand in bearing technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy