INA AXK1024-A/0-10 10 mm ID Needle Roller Bearing Needle, 24 mm OD

Subtotal (1 unit)*

$9.25

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.25

*price indicative

RS Stock No.:
273-1946
Mfr. Part No.:
AXK1024-A/0-10
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Needle Roller Bearing

Inside Diameter

10mm

Race Width

2mm

Static Load Rating

25500N

Outside Diameter

24mm

Limiting Speed

16900rpm

Standards/Approvals

DIN 5405-2

End Type

Closed

Dynamic Load Rating

9200N

Bearing Type

Needle

COO (Country of Origin):
DE

Schaeffler Needle Roller Bearing, 10mm Inside Diameter, 24mm Outside Diameter - AXK1024-A/0-10


This needle roller bearing is designed for high-performance applications requiring efficient load handling. The product features an inner diameter of 10mm and an outer diameter of 24mm, making it an ideal choice for compact systems. With a race width of 2mm, it accommodates specific mechanical setups where space is at a premium. The bearing’s robust structure is suitable for both dynamic and static loads, ensuring reliability across various operations.

Features & Benefits


• High static load rating of 25,500N for enhanced durability

• Dynamic load rating of 9,200N optimises performance in motion

• Closed design prevents contamination and prolongs lifespan

• Suitable for reference speeds of up to 7,400r/min for increased efficiency

• Fatigue load limit of 2,550N ensures consistent operation

• Precise dimensions provide a perfect fit in various applications

Applications


• Used with automation systems for precise movement control

• Applied in electrical machinery requiring compact bearings

• Ideal for mechanical devices with axial load demands

• Utilised in transport equipment where space is limited

What is the operating temperature range for optimal performance?


This product functions effectively within a temperature range of -20°C to 120°C, making it suitable for diverse environments.

How does the closed design benefit long-term use?


The closed design protects against dirt and dust ingress, which prolongs the service life and maintains performance consistency.

What types of systems can benefit from using this bearing?


It is primarily beneficial in axial applications within automation and mechanical systems that require efficient load handling capabilities.

Can this bearing handle variations in load conditions?


Yes, it is engineered to manage both static and dynamic loads effectively, ensuring stability even in fluctuating operational conditions.

What are the implications of its high limiting speed?


With a limiting speed of 16,900r/min, it allows for greater operational speeds, enhancing productivity in high-speed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy