SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 464-499
- Mfr. Part No.:
- NU 324 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,408.39
(exc. GST)
$3,749.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,408.39 |
*price indicative
- RS Stock No.:
- 464-499
- Mfr. Part No.:
- NU 324 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Internal Clearance | C3 | |
| Static Load Rating | 139382lb | |
| Number of Rows | 1 | |
| Outside Diameter | 260mm | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS | ||
Series NU | ||
Internal Clearance C3 | ||
Static Load Rating 139382lb | ||
Number of Rows 1 | ||
Outside Diameter 260mm | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECP/C3 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- FAG NJ324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- FAG N324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
