FAG N324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$5,361.03

(exc. GST)

$5,897.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5,361.03

*price indicative

RS Stock No.:
311-104
Mfr. Part No.:
N324-E-XL-M1-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

120mm

Race Width

55mm

Cage Material

Two Piece Brass Cage Roller Guided

Number of Rows

1

Internal Clearance

C3

Outside Diameter

260mm

Static Load Rating

600N

Standards/Approvals

No

Series

N324

Dynamic Load Rating

610.000N

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed to handle radial loads. It features a cage that helps guide the rollers for smooth operation. This bearing has no ribs on the outer ring and two ribs on the inner ring, which helps ensure proper roller alignment and stability.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy