SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 210-1446
- Mfr. Part No.:
- NU 324 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,827.41
(exc. GST)
$3,110.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,827.41 |
*price indicative
- RS Stock No.:
- 210-1446
- Mfr. Part No.:
- NU 324 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Outside Diameter | 260mm | |
| End Type | Shielded | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 610kN | |
| Static Load Rating | 620kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Outside Diameter 260mm | ||
End Type Shielded | ||
Limiting Speed 3400rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 610kN | ||
Static Load Rating 620kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 120 mm ID and 260 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
