SKF N 324 ECP/C3 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 209-2294
- Mfr. Part No.:
- N 324 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,310.24
(exc. GST)
$3,641.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,310.24 |
*price indicative
- RS Stock No.:
- 209-2294
- Mfr. Part No.:
- N 324 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 610kN | |
| Number of Rows | 1 | |
| Static Load Rating | 620kN | |
| Outside Diameter | 260mm | |
| End Type | Shielded | |
| Limiting Speed | 3200rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 610kN | ||
Number of Rows 1 | ||
Static Load Rating 620kN | ||
Outside Diameter 260mm | ||
End Type Shielded | ||
Limiting Speed 3200rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 80mm bore diameter, 170mm outside diameter and 39mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 324 ECP 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF N 324 ECM 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF N 317 ECP/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF N 314 ECP/C3 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
