SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 464-988
- Mfr. Part No.:
- NU 324 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$5,424.11
(exc. GST)
$5,966.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,424.11 |
*price indicative
- RS Stock No.:
- 464-988
- Mfr. Part No.:
- NU 324 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 610kN | |
| Internal Clearance | CN | |
| Static Load Rating | 620kN | |
| Number of Rows | 1 | |
| Outside Diameter | 260mm | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 610kN | ||
Internal Clearance CN | ||
Static Load Rating 620kN | ||
Number of Rows 1 | ||
Outside Diameter 260mm | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECM 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 2324 ECML 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
