SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$3,955.54

(exc. GST)

$4,351.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,955.54

*price indicative

RS Stock No.:
463-670
Mfr. Part No.:
NU 324 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

120mm

Race Width

55mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Dynamic Load Rating

610kN

Number of Rows

1

Internal Clearance

CN

Outside Diameter

260mm

Static Load Rating

620kN

Limiting Speed

3200rpm

Standards/Approvals

RoHS

Series

NU

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy