SKF NU 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 210-1447
- Mfr. Part No.:
- NU 324 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$4,876.86
(exc. GST)
$5,364.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,876.86 |
*price indicative
- RS Stock No.:
- 210-1447
- Mfr. Part No.:
- NU 324 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Metal | |
| Outside Diameter | 260mm | |
| Static Load Rating | 620kN | |
| Limiting Speed | 3200rpm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Dynamic Load Rating | 610kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Parallel | ||
Cage Material Machined Metal | ||
Outside Diameter 260mm | ||
Static Load Rating 620kN | ||
Limiting Speed 3200rpm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
End Type Shielded | ||
Dynamic Load Rating 610kN | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 120mm Inside Diameter, 260mm Outside Diameter - NU 324 ECM/C3
This cylindrical roller bearing is engineered for high-performance applications in industrial settings. With an inside diameter of 120mm and an outside diameter of 260mm, this single-row roller bearing offers exceptional load handling capabilities. The robust design and machined metal cage material make it a reliable choice for demanding conditions, ensuring longevity and efficiency in operation.
Features & Benefits
• Reference speed of 2800r/min optimises performance in various usage
• Limiting speed of 3200r/min supports high-speed use
• Precision tolerances provide superior fit and performance
• Compact design with reduced axial internal clearance for efficient use
Applications
• Ideal for use in electrical and mechanical machinery
• Suitable for automation systems requiring high load capacities
• Utilised in various machine components across different industries
• Effective in equipment requiring dynamic load bearings for reliable performance
What factors should I consider regarding load capacity for this component?
The static load rating of 620kN indicates its ability to withstand stationary loads, while the dynamic load rating of 610kN reflects its endurance under moving conditions. It's essential to match these ratings with your application's requirements to ensure optimal performance and lifespan.
How does the design of this bearing affect its usability in machinery?
The cylindrical design allows for easy installation and maintenance while reducing friction during operation. This feature enhances overall efficiency and minimises wear, making it suitable for a wide range of industrial applications.
Are there specific components that work best with this bearing?
It is advisable to pair it with suitable housing according to its dimensional specifications to ensure compatibility and performance. Components such as angle rings can enhance the overall assembly.
Related links
- SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECM 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
