SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 464-497
- Mfr. Part No.:
- NU 324 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$3,144.74
(exc. GST)
$3,459.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,144.74 |
*price indicative
- RS Stock No.:
- 464-497
- Mfr. Part No.:
- NU 324 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 260mm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Static Load Rating | 620kN | |
| Dynamic Load Rating | 610kN | |
| Limiting Speed | 3200rpm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 260mm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Static Load Rating 620kN | ||
Dynamic Load Rating 610kN | ||
Limiting Speed 3200rpm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 2324 ECML 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
