SKF NKX 45 Z 45 mm ID Roller Bearing Thrust Ball, Needle Roller, 58 mm OD
- RS Stock No.:
- 464-453
- Mfr. Part No.:
- NKX 45 Z
- Brand:
- SKF
Subtotal (1 unit)*
$552.38
(exc. GST)
$607.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.38 |
*price indicative
- RS Stock No.:
- 464-453
- Mfr. Part No.:
- NKX 45 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Outside Diameter | 58mm | |
| Static Load Rating | 57kN | |
| Bearing Material | Bearing Steel | |
| Series | NKX 45 Z | |
| Dynamic Load Rating | 27.5kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Thrust Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Outside Diameter 58mm | ||
Static Load Rating 57kN | ||
Bearing Material Bearing Steel | ||
Series NKX 45 Z | ||
Dynamic Load Rating 27.5kN | ||
Standards/Approvals RoHS | ||
Bearing Type Thrust Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Relatively high speed capability
- RS Stock No. 0465108
- Mfr. Part No. NKXR 45 Z
Each
$743.60
- RS Stock No. 0465102
- Mfr. Part No. NKIS 45
Each
$324.25
- RS Stock No. 0464421
- Mfr. Part No. NA 4909
Each
$203.97
- RS Stock No. 0465106
- Mfr. Part No. NKX 20 Z
Each
$255.92
Related links
- SKF NKX 60 Z 60 mm ID Roller Bearing Thrust Ball 72 mm OD
- SKF NKX 17 Z 17 mm ID Roller Bearing Thrust Ball 26 mm OD
- SKF NKXR 45 Z 45 mm ID Roller Bearing Needle Roller, 58 mm OD
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD
- SKF NKX 50 50 mm ID Roller Bearing Thrust Ball 62 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller 21 mm OD












