SKF NKIS 45 45 mm ID Roller Bearing Complete, 72 mm OD
- RS Stock No.:
- 465-102
- Mfr. Part No.:
- NKIS 45
- Brand:
- SKF
Subtotal (1 unit)*
$324.25
(exc. GST)
$356.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.25 |
*price indicative
- RS Stock No.:
- 465-102
- Mfr. Part No.:
- NKIS 45
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 78kN | |
| Dynamic Load Rating | 52kN | |
| Outside Diameter | 72mm | |
| Internal Clearance | CN | |
| Series | NKIS 45 | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 78kN | ||
Dynamic Load Rating 52kN | ||
Outside Diameter 72mm | ||
Internal Clearance CN | ||
Series NKIS 45 | ||
Limiting Speed 8000rpm | ||
Standards/Approvals RoHS | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity.
High radial load carrying capacity
High stiffness
Low cross sectional height
Related links
- SKF NKIS 17 17 mm ID Roller Bearing Complete, 37 mm OD
- SKF NKIS 40 40 mm ID Roller Bearing Complete, 65 mm OD
- SKF NKIS 35 35 mm ID Roller Bearing Complete, 58 mm OD
- SKF NKIS 50 50 mm ID Roller Bearing Complete, 80 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 49/28 28 mm ID Roller Bearing Complete, 45 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
