SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball, Combined Needle Roller, 24 mm OD
- RS Stock No.:
- 588-487
- Mfr. Part No.:
- NKX 15 Z
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
$2,175.02
(exc. GST)
$2,392.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,175.02 | $108.751 |
*price indicative
- RS Stock No.:
- 588-487
- Mfr. Part No.:
- NKX 15 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Combined Needle Roller & Thrust Ball Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 23mm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 24mm | |
| Bearing Material | Steel | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Thrust Ball, Combined Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Combined Needle Roller & Thrust Ball Bearing | ||
Inside Diameter 15mm | ||
Race Width 23mm | ||
Standards/Approvals RoHS | ||
Outside Diameter 24mm | ||
Bearing Material Steel | ||
Limiting Speed 7000rpm | ||
Bearing Type Thrust Ball, Combined Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a thrust ball bearing. Together they can accommodate both radial loads and axial loads in one direction. In addition, they can operate at relatively high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space. The thrust part is capped with a cover that forms a gap-type seal to retain the grease in the bearings.
Accommodate radial and axial loads in one direction
High load carrying capacity
Relatively high-speed capability
Low cross section
Non-separable design
Related links
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- NTN NKXR25T2Z 25 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 43 mm OD
- INA ZARN2052-TV-A 20 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Machined with Inner Ring, 52 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
- NTN AXK1100 10 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 24 mm OD
