SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball, Combined Needle Roller, 35 mm OD
- RS Stock No.:
- 207-8764
- Mfr. Part No.:
- NKX 20
- Brand:
- SKF
Subtotal (1 unit)*
$203.63
(exc. GST)
$223.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.63 |
*price indicative
- RS Stock No.:
- 207-8764
- Mfr. Part No.:
- NKX 20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Combined Needle Roller & Thrust Ball Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 27kN | |
| Outside Diameter | 35mm | |
| Dynamic Load Rating | 16.5kN | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO - F6 (Fw) + E8 (d) | |
| Series | NKX 20 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Thrust Ball, Combined Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Combined Needle Roller & Thrust Ball Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 27kN | ||
Outside Diameter 35mm | ||
Dynamic Load Rating 16.5kN | ||
Number of Rows 1 | ||
Standards/Approvals ISO - F6 (Fw) + E8 (d) | ||
Series NKX 20 | ||
Limiting Speed 10000rpm | ||
Bearing Type Thrust Ball, Combined Needle Roller | ||
SKF Combined Needle Roller and Thrust Ball Bearing, Single Direction Type, 30mm Race Width, 20mm ID, 35mm OD - NKX 20
Lend stability to your revolving machine component with this combined needle roller and thrust ball bearing from SKF. Consisting of a radial needle roller bearing set in a thrust ball bearing, the unit delivers support for your rotating shaft while saving on space. It accommodates both radial and axial loads in a single direction. Thanks to the compact dimensions of 20mm ID and 35mm OD, it's a shoo-in for cramped areas in your assembly.
Features & Benefits
• Separable design enables rapid mounting and dismounting
• Robust metal cage keeps internal parts steady in vibrating environments
• Heat-stabilised up to +120°C for reliable performance under extreme conditions
• Basic dynamic load rating of 16.5kN and static load rating of 25.5kN suit heavy-duty tasks
Applications
• Sports equipment
• Mining industry
• Railways and transportation
• Packaging plants
Is this bearing suitable for demanding industrial settings?
Yes. As this bearing has a rugged steel housing, it stands up to impacts and resists corrosion.
What's the speed capacity of this bearing?
It has a limiting speed of 10,000r/min for safe use in high-velocity applications.
Related links
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller 30 mm OD
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
- SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller 21 mm OD
- SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller 52 mm OD
- INA ZARN2052-TV-A 20 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Machined with Inner Ring, 52 mm OD
