SKF NKX 17 Z 17 mm ID Roller Bearing Thrust Ball, Needle Roller, 26 mm OD
- RS Stock No.:
- 464-452
- Mfr. Part No.:
- NKX 17 Z
- Brand:
- SKF
Subtotal (1 unit)*
$220.41
(exc. GST)
$242.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.41 |
*price indicative
- RS Stock No.:
- 464-452
- Mfr. Part No.:
- NKX 17 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 25mm | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 16.6kN | |
| Limiting Speed | 7000rpm | |
| Series | NKX 17 Z | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 12.1kN | |
| Outside Diameter | 26mm | |
| Bearing Type | Thrust Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 25mm | ||
Bearing Material Bearing Steel | ||
Static Load Rating 16.6kN | ||
Limiting Speed 7000rpm | ||
Series NKX 17 Z | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 12.1kN | ||
Outside Diameter 26mm | ||
Bearing Type Thrust Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Relatively high speed capability
Related links
- SKF NKX 60 Z 60 mm ID Roller Bearing Thrust Ball 72 mm OD
- SKF NKX 45 Z 45 mm ID Roller Bearing Thrust Ball 58 mm OD
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD
- SKF NKX 50 50 mm ID Roller Bearing Thrust Ball 62 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller 21 mm OD
- SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller 30 mm OD
