SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller, Thrust Ball, 21 mm OD
- RS Stock No.:
- 463-829
- Mfr. Part No.:
- NKX 12 Z
- Brand:
- SKF
Subtotal (1 unit)*
$193.16
(exc. GST)
$212.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.16 |
*price indicative
- RS Stock No.:
- 463-829
- Mfr. Part No.:
- NKX 12 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 23mm | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 12kN | |
| Outside Diameter | 21mm | |
| Series | NKX 12 Z | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 9.13kN | |
| Bearing Type | Needle Roller, Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 23mm | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Static Load Rating 12kN | ||
Outside Diameter 21mm | ||
Series NKX 12 Z | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 9.13kN | ||
Bearing Type Needle Roller, Thrust Ball | ||
- COO (Country of Origin):
- SK
SKF NKX 12 Z Series Roller Bearing, 12mm Inside Diameter, 21mm Outside Diameter - NKX 12 Z
This roller bearing provides combined needle roller and thrust ball functionality for assemblies requiring Compact axial and radial support. It is constructed from bearing steel and designed for use where controlled rotational speeds and load management are needed, complying with RoHS environmental standards.
Features and Benefits:
• Static capacity of 12 kN delivers strong resistance to stationary loads
• Dynamic capacity of 9.13 kN supports sustained operational forces
• 7,500 r/min limiting speed enables high-speed rotational applications
• 23 mm race width improves axial alignment under thrust conditions
• 21 mm outside diameter allows Compact housing integration
• Dynamic capacity of 9.13 kN supports sustained operational forces
• 7,500 r/min limiting speed enables high-speed rotational applications
• 23 mm race width improves axial alignment under thrust conditions
• 21 mm outside diameter allows Compact housing integration
Applications
• Suitable for transmissions requiring axial thrust and radial support
• Ideal for Compact gearboxes with limited bore space
• Used for rotary joints where mixed load types occur
• Can be used for industrial actuators needing high-speed rotation
• Suitable for machine-tool components with frequent directional loads
• Ideal for Compact gearboxes with limited bore space
• Used for rotary joints where mixed load types occur
• Can be used for industrial actuators needing high-speed rotation
• Suitable for machine-tool components with frequent directional loads
What material ensures longevity under repeated stress?
The internal rolling elements and races are MADE from bearing steel to provide wear resistance and fatigue strength.
How does the bearing cope with combined load directions?
It integrates needle rollers for radial support and a thrust ball arrangement to handle axial forces within the same unit.
What mounting bore should be considered for installation?
The unit fits an inside diameter of 12 mm and requires a compatible shaft tolerance for secure seating.
Are there environmental restrictions for its use?
The design meets RoHS requirements, indicating the absence of restricted hazardous substances in its materials.
Related links
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller 52 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
