SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller, Thrust Ball, 30 mm OD
- RS Stock No.:
- 465-106
- Mfr. Part No.:
- NKX 20 Z
- Brand:
- SKF
Subtotal (1 unit)*
$255.92
(exc. GST)
$281.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.92 |
*price indicative
- RS Stock No.:
- 465-106
- Mfr. Part No.:
- NKX 20 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 16.6kN | |
| Limiting Speed | 6000rpm | |
| Series | NKX 20 Z | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 16.5kN | |
| Outside Diameter | 30mm | |
| Bearing Type | Needle Roller, Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bearing Material Bearing Steel | ||
Static Load Rating 16.6kN | ||
Limiting Speed 6000rpm | ||
Series NKX 20 Z | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 16.5kN | ||
Outside Diameter 30mm | ||
Bearing Type Needle Roller, Thrust Ball | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Relatively high speed capability
- RS Stock No. 0462946
- Mfr. Part No. NKXR 20 Z
Each
$380.44
- RS Stock No. 0463829
- Mfr. Part No. NKX 12 Z
Each
$183.50
- RS Stock No. 0454212
- Mfr. Part No. NKXR20T2Z
Each
$192.89
- RS Stock No. 2078737
- Mfr. Part No. NKI 30/30 TN
Each
$148.14
Related links
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKXR 20 Z 20 mm ID Roller Bearing Needle Roller, 30 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller 21 mm OD
- SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller 52 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD












