SKF NKI 10/20 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- RS Stock No.:
- 462-927
- Mfr. Part No.:
- NKI 10/20
- Brand:
- SKF
Subtotal (1 unit)*
$89.20
(exc. GST)
$98.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.20 |
*price indicative
- RS Stock No.:
- 462-927
- Mfr. Part No.:
- NKI 10/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 16.6kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 12.8kN | |
| Limiting Speed | 28000rpm | |
| Series | NKI | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 16.6kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 12.8kN | ||
Limiting Speed 28000rpm | ||
Series NKI | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 10/16 10 mm ID Roller Bearing Needle, 22 mm OD
- SKF NKI 22/20 22 mm ID Roller Bearing Needle, 34 mm OD
- NTN NK14/16R+1R10X14X16 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- SKF NKI 22/16 22 mm ID Roller Bearing Needle, 34 mm OD
- NTN RNA0-12X22X12 12 mm ID Roller Bearing Needle Roller, 22 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
