SKF NKI 10/16 10 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 514-130
- Mfr. Part No.:
- NKI 10/16
- Brand:
- SKF
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$64.52
(exc. GST)
$70.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $64.52 | - |
| 6 - 11 | $63.67 | 1% |
| 12 + | $62.39 | 3% |
*price indicative
- RS Stock No.:
- 514-130
- Mfr. Part No.:
- NKI 10/16
- Brand:
- SKF
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Polyamide 66 | |
| Roller Material | Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardening Carbon Chromium Steel | |
| Outside Diameter | 22mm | |
| Static Load Rating | 12.5kN | |
| Dynamic Load Rating | 10.2kN | |
| End Type | Open | |
| Standards/Approvals | ISO 14001, ISO 199:1997, ISO 1000:1992, ISO 5753:1991, ISO 492:1994, ISO 582:1995, DIN 17 230:1980 | |
| Limiting Speed | 28000rpm | |
| Maximum Speed - Oil | 26000rpm | |
| Maximum Speed - Grease | 17000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Polyamide 66 | ||
Roller Material Carbon Chrome Steel | ||
Number of Rows 1 | ||
Bearing Material Through Hardening Carbon Chromium Steel | ||
Outside Diameter 22mm | ||
Static Load Rating 12.5kN | ||
Dynamic Load Rating 10.2kN | ||
End Type Open | ||
Standards/Approvals ISO 14001, ISO 199:1997, ISO 1000:1992, ISO 5753:1991, ISO 492:1994, ISO 582:1995, DIN 17 230:1980 | ||
Limiting Speed 28000rpm | ||
Maximum Speed - Oil 26000rpm | ||
Maximum Speed - Grease 17000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
SKF Roller Bearing, 10mm Inside Diameter, 22mm Outside Diameter - NKI 10/16
Features & Benefits
Applications
What is the difference between static and dynamic load rating?
Why is there a difference between maximum speed with grease vs. oil?
What does the fatigue limit load indicate?
Related links
- SKF NKI 10/20 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- SKF NKI 22/20 22 mm ID Roller Bearing Needle, 34 mm OD
- SKF HK 1622 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF K 16X22X12 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1616 16 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson TLA1612Z 16 mm ID Roller Bearing Needle, 22 mm OD
