SKF NKI 22/16 22 mm ID Roller Bearing Needle, 34 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $5.40

View bulk pricing options

Subtotal (1 unit)*

$65.26

(exc. GST)

$71.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$65.26-
6 - 11$64.36$5.40
12 +$63.50$21.12

*price indicative

RS Stock No.:
514-091
Mfr. Part No.:
NKI 22/16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

16mm

Bore Type

Parallel

Roller Material

Carbon Chrome Steel

Cage Material

Reinforced Polyamide 66

Number of Rows

1

Maximum Speed - Grease

9500rpm

Maximum Speed - Oil

15000rpm

Bearing Material

Through Hardening Carbon Chromium Steel

Static Load Rating

26kN

Outside Diameter

34mm

Dynamic Load Rating

15.7kN

End Type

Open

Limiting Speed

17000rpm

Standards/Approvals

ISO 1000:1992, ISO 582:1995, DIN 17 230:1980, ISO 199:1997, ISO 5753:1991, ISO 14001, ISO 492:1994

Bearing Type

Needle

RoHS Status: Exempt

SKF Roller Bearing, Needle Bearing Type, 34mm OD, 22mm ID - NKI22/16TN


Keep your machine running smoothly and reliably with this roller bearing from SKF. It's a parallel bore type that uses slim cylindrical rollers. These can handle higher loads than spherical rolling parts as they achieve greater surface contact. The cage material is reinforced nylon 66, which reliably tolerates the mechanical stress you'd expect from fast-paced operations. This helps prevent downtime and lengthens the unit's service life. As the rollers are made from carbon chromium steel, they're resistant to rust and corrosion, making this bearing the ideal choice for use in harsh environments.

Features & Benefits


• Maximum speed of 9500rpm when lubricated with grease, so it keeps up with fast-paced systems

• One row means it's a straightforward design that's easy to install and maintain

• Outside diameter of 34mm makes it a compact choice for applications where space is limited

Applications


• Construction equipment

• Agricultural machinery

• Robotic systems

What's the static load rating of the bearing?


The bearing has a high static load rating of 26kN. This means it can handle heavy loads while at rest.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy