NTN NK14/16R+1R10X14X16 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- RS Stock No.:
- 453-771
- Mfr. Part No.:
- NK14/16R+1R10X14X16
- Brand:
- NTN
Subtotal (1 unit)*
$38.83
(exc. GST)
$42.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.83 |
*price indicative
- RS Stock No.:
- 453-771
- Mfr. Part No.:
- NK14/16R+1R10X14X16
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 24000rpm | |
| Maximum Speed - Grease | 16000rpm | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 10.3kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK14/16R+1R10X14X16 | |
| Maximum Speed - Oil | 24000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Limiting Speed 24000rpm | ||
Maximum Speed - Grease 16000rpm | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 10.3kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK14/16R+1R10X14X16 | ||
Maximum Speed - Oil 24000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered for exceptional performance in demanding applications. This precision component showcases machined rings along with an inner ring, designed to provide robust support while effectively accommodating radial loads. Crafted to endure high speeds and varying temperature conditions, this bearing is ideal for various industrial uses. Its innovative design includes features such as double-side ribs and a lubrication hole that enhance durability and ease of maintenance. Whether you're looking to enhance the efficiency of your machinery or replace a worn-out part, this needle roller bearing stands as a reliable choice for long-lasting performance.
Double-side ribs prevent axial displacement during operation
Optimised for applications with limited space
Facilitates seamless integration into existing assemblies
Constructed to handle a wide temperature range
Related links
- NTN NK14/16R 14 mm ID Needle Roller Thrust Bearing Needle Roller 22 mm OD
- NTN 1R10X14X16 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN RNA0-12X22X12 12 mm ID Roller Bearing Needle Roller, 22 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NK26/16R+1R22X26X16 22 mm ID Needle Roller Thrust Bearing Needle Roller, 34 mm OD
