SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- RS Stock No.:
- 587-386
- Mfr. Part No.:
- NK 14/20
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$344.71
(exc. GST)
$379.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $344.71 | $68.942 |
*price indicative
- RS Stock No.:
- 587-386
- Mfr. Part No.:
- NK 14/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Limiting Speed | 28000rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Number of Rows | 1 | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 12.8kN | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 20mm | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Limiting Speed 28000rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Number of Rows 1 | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 12.8kN | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
- NTN RNA4900LL/3AS 14 mm ID Needle Roller Thrust Bearing Needle Roller, 22 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN 1R17X22X26 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X32 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X16 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X14D 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
