SKF NKI 22/20 22 mm ID Roller Bearing Needle, 34 mm OD
- RS Stock No.:
- 513-981
- Mfr. Part No.:
- NKI 22/20
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$80.22
(exc. GST)
$88.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $80.22 | - |
| 6 - 11 | $79.42 | $4.80 |
| 12 + | $78.00 | $26.64 |
*price indicative
- RS Stock No.:
- 513-981
- Mfr. Part No.:
- NKI 22/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Roller Material | Carbon Chrome Steel | |
| Cage Material | Reinforced Polyamide 66 | |
| Outside Diameter | 34mm | |
| End Type | Open | |
| Dynamic Load Rating | 19.4kN | |
| Static Load Rating | 34.5kN | |
| Bearing Material | Through Hardening Carbon Chromium Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 492:1994, ISO 14001, ISO 5753:1991, ISO 199:1997, ISO 582:1995 | |
| Limiting Speed | 17000rpm | |
| Maximum Speed - Oil | 15000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Roller Material Carbon Chrome Steel | ||
Cage Material Reinforced Polyamide 66 | ||
Outside Diameter 34mm | ||
End Type Open | ||
Dynamic Load Rating 19.4kN | ||
Static Load Rating 34.5kN | ||
Bearing Material Through Hardening Carbon Chromium Steel | ||
Number of Rows 1 | ||
Standards/Approvals ISO 492:1994, ISO 14001, ISO 5753:1991, ISO 199:1997, ISO 582:1995 | ||
Limiting Speed 17000rpm | ||
Maximum Speed - Oil 15000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
SKF Needle Roller Bearing, 22mm Inside Diameter, 34mm Outside Diameter - NKI 22/20
This needle roller bearing is a high-performance component designed for various industrial applications. With an inside diameter of 22mm and an outside diameter of 34mm, it expertly accommodates high loads while ensuring minimal friction. Built with a single-row needle design and crafted from durable carbon chromium steel, it is an essential choice for users in automation, electronics, and mechanical sectors seeking reliable bearing solutions.
Features & Benefits
• Open type design facilitates easy lubrication maintenance
• Capable of withstanding static loads of up to 34.5kN
• Dynamic load rating of 19.4kN enhances performance under pressure
• Maximum operational speed of 15,000 rpm optimises efficiency
• Constructed from steel for durability and reliability
• Lightweight structure contributes to high-speed usage
Applications
• Utilised in machinery requiring heavy load support
• Suitable for high-speed rotating
• Applied in conveyor systems for enhanced motion control
• Effective in automotive components for efficient operation
• Can be used in electric motors for improved performance
What are the benefits of using this bearing in high-speed applications?
The bearing's high limiting speed of 17,000 rpm ensures efficient rotation and reduced wear, making it ideal for applications that demand reliability at increased velocities.
How does the material composition affect load ratings?
The use of carbon chromium steel provides increased resistance to fatigue, allowing this bearing to handle substantial static and dynamic loads without compromising performance.
Can this bearing be used in harsh environmental conditions?
While not specifically sealed, the open type design permits easy lubrication, which helps maintain functionality in various environments. Regular maintenance can enhance its longevity in tougher conditions.
- RS Stock No. 0514091
- Mfr. Part No. NKI 22/16
Each
$65.26
- RS Stock No. 0463191
- Mfr. Part No. NK 22/16
Each
$73.99
- RS Stock No. 2337194
- Mfr. Part No. NK 22/20
Each
$71.95
- RS Stock No. 0514130
- Mfr. Part No. NKI 10/16
Each
$64.52
Related links
- SKF NKI 22/16 22 mm ID Roller Bearing Needle, 34 mm OD
- INA NK26/20-XL 26 mm ID Roller Bearing Needle, 34 mm OD
- SKF NK 22/20 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF NK 26/20 26 mm ID Roller Bearing Needle, 34 mm OD
- INA NK26/16-XL 26 mm ID Roller Bearing Needle, 34 mm OD
- SKF NK 26/16 26 mm ID Roller Bearing Needle, 34 mm OD
- SKF NKI 10/20 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- SKF NKI 10/16 10 mm ID Roller Bearing Needle, 22 mm OD











