NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- RS Stock No.:
- 640-520
- Mfr. Part No.:
- 1R22X26X16
- Brand:
- NTN
Subtotal (1 unit)*
$16.34
(exc. GST)
$17.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.34 |
*price indicative
- RS Stock No.:
- 640-520
- Mfr. Part No.:
- 1R22X26X16
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 16mm | |
| Outside Diameter | 22mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 16mm | ||
Outside Diameter 22mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R17X22X32 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NK26/16R+1R22X26X16 22 mm ID Needle Roller Thrust Bearing Needle Roller, 34 mm OD
- NTN 1R17X22X26 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X16 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X14D 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NK14/16R+1R10X14X16 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- NTN RNA0-12X22X12 12 mm ID Roller Bearing Needle Roller, 22 mm OD
