NTN RNA0-12X22X12 12 mm ID Roller Bearing Needle Roller, 22 mm OD

Subtotal (1 unit)*

$34.44

(exc. GST)

$37.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.44

*price indicative

RS Stock No.:
455-351
Mfr. Part No.:
RNA0-12X22X12
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

12mm

Roller Material

Steel

Cage Material

Steel

Standards/Approvals

RoHS

Series

RNA0-12X22X12

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

8kN

Internal Clearance

CN

Outside Diameter

22mm

Dynamic Load Rating

8.65kN

End Type

Open

Maximum Speed - Oil

26000rpm

Limiting Speed

26000rpm

Maximum Speed - Grease

17000rpm

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing boasts a machined-ring design that is separable and operates without an inner ring, making it a versatile choice for various applications. Engineered for reliability, it ensures optimal performance even in challenging conditions. The product features a compact size that allows for easy integration into existing assemblies, while its robust construction guarantees longevity. Suitable for diverse engineering needs, this bearing accommodates both grease and oil lubrication, optimising flexibility and efficiency in various environments. Overall, the design embodies quality craftsmanship backed by extensive technical expertise.

Designed to handle dynamic and static loads with precision

Versatile lubrication options enhance operational flexibility

Able to withstand a wide temperature range, ensuring adaptability

Manufactured from high-grade steel for superior durability

Meets stringent performance standards in various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy