NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 454-880
- Mfr. Part No.:
- 4T-39580/39520
- Brand:
- NTN
Subtotal (1 unit)*
$192.97
(exc. GST)
$212.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.97 |
*price indicative
- RS Stock No.:
- 454-880
- Mfr. Part No.:
- 4T-39580/39520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.1mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 30.162mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 23.812mm | |
| Bearing Dynamic Load Rating | 153kN | |
| Outside Diameter | 112.7mm | |
| Static Load Rating | 195kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Limiting Speed | 3200rpm, 4200rpm | |
| Series | 4T-39580/39520 | |
| Maximum Speed - Oil | 4200rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.1mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 30.162mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 23.812mm | ||
Bearing Dynamic Load Rating 153kN | ||
Outside Diameter 112.7mm | ||
Static Load Rating 195kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Limiting Speed 3200rpm, 4200rpm | ||
Series 4T-39580/39520 | ||
Maximum Speed - Oil 4200rpm | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing, expertly engineered for optimal performance, stands out in the market for its resilience and reliability. Designed with a pressed steel cage, it effectively accommodates high load conditions, making it ideal for various industrial applications. The components intricate design ensures minimal friction and enhanced durability, allowing for prolonged operational efficiency. With its robust construction, the product not only meets but exceeds the expectations of engineers and technicians seeking dependable mechanical solutions. This tapered roller bearing is a vital asset in maintaining seamless machinery function, ensuring reliability in any demanding environment.
Optimised internal geometry reduces friction for superior performance
Incorporates high-quality materials to extend service life
Effective for both oil and grease lubrication systems
Facilitates efficient heat dissipation, preventing overheating
Suitable for a wide range of operating temperatures, ensuring versatility
Related links
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-28682/28622 Taper Roller 57.1 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
