Hutchinson Drive Belt, belt section J 608 mm

Get a bulk buy discount

Add 6 more to save $3.30

View bulk pricing options

Subtotal (1 unit)*

$19.11

(exc. GST)

$21.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$19.11-
6 - 24$18.56$3.30
25 +$17.81$32.50

*price indicative

RS Stock No.:
136-5366
Mfr. Part No.:
4PJ608
Brand:
Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson

Product Type

Drive Belt

Belt Section

J

Series

FleXonic

Cord Material

Polyamide

Belt Material

Polyamide

Outside Length

608mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
FR

FleXonic® Belts


The FleXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for industry. The FleXonic belt can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.

The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.

Features and Benefits


• Reliable and high-quality power transmission;• No need for tensioning device;• Reduced weight and compactness of power transmission;• Reduced pulley diameter;• No need for retensioning;• Long life-span;• Can adapt to temperature variations: -40°C to +120°C

Product Application Information


Can be used in concrete mixers, woodworking machines and gardening equipment.

Hutchinson


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy