NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- RS Stock No.:
- 454-878
- Mfr. Part No.:
- 4T-387/382A
- Brand:
- NTN
Subtotal (1 unit)*
$103.62
(exc. GST)
$113.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.62 |
*price indicative
- RS Stock No.:
- 454-878
- Mfr. Part No.:
- 4T-387/382A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.1mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 3700rpm, 5000rpm | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Outside Diameter | 96.8mm | |
| Cone Width | 21.946mm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Series | Inch | |
| Maximum Speed - Oil | 5000rpm | |
| Static Load Rating | 96.5kN | |
| Maximum Speed - Grease | 3700rpm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.1mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 3700rpm, 5000rpm | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Outside Diameter 96.8mm | ||
Cone Width 21.946mm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Series Inch | ||
Maximum Speed - Oil 5000rpm | ||
Static Load Rating 96.5kN | ||
Maximum Speed - Grease 3700rpm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to provide robust support in various applications. With a precision-engineered tapered design, it ensures optimal load distribution, enhancing stability and longevity. Its pressed steel cage further strengthens the overall structure while minimising friction, ultimately facilitating smoother operation. Ideal for industries requiring high-performance components, this product represents a perfect marriage of innovation and reliability. The carefully selected materials and meticulous construction make this bearing a prime choice for those seeking durability and efficiency in rotational applications.
Engineered to deliver efficient load handling capabilities
Optimised for both dynamic and static load performance
Designed to endure a wide range of operating temperatures
Utilises advanced material compositions to enhance durability
Configured to facilitate easy installation and maintenance
Features a robust design suitable for high-speed applications
Related links
- NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-386A/382A Taper Roller 47.6 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-28682/28622 Taper Roller 57.1 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-42381/42584 Taper Roller 96.8 mm ID Roller Bearing, 148.4 mm OD
