NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- RS Stock No.:
- 453-979
- Mfr. Part No.:
- 4T-469/453X
- Brand:
- NTN
Subtotal (1 unit)*
$185.64
(exc. GST)
$204.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.64 |
*price indicative
- RS Stock No.:
- 453-979
- Mfr. Part No.:
- 4T-469/453X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.1mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 148kN | |
| Outside Diameter | 104.7mm | |
| Bearing Dynamic Load Rating | 127kN | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Series | 4T-469/453X | |
| Maximum Speed - Oil | 4700rpm | |
| Maximum Speed - Grease | 3500rpm | |
| Cup Width | 24.605mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 29.317mm | |
| Limiting Speed | 3500rpm, 4700rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.1mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 148kN | ||
Outside Diameter 104.7mm | ||
Bearing Dynamic Load Rating 127kN | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Series 4T-469/453X | ||
Maximum Speed - Oil 4700rpm | ||
Maximum Speed - Grease 3500rpm | ||
Cup Width 24.605mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 29.317mm | ||
Limiting Speed 3500rpm, 4700rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed for efficient performance in a range of applications. Leveraging advanced technology and manufacturing precision, this single row tapered roller bearing provides remarkable load-carrying capacity and durability. Its innovative pressed steel cage construction enables smooth operation and longevity under demanding conditions. The thoughtful design caters to specific applications, ensuring it meets industry standards while offering a practical solution for complex machinery. Whether it's for automotive or industrial use, this bearing stands out due to its reliability and effectiveness.
Employs high-quality materials to resist wear and tear
Enhanced load-carrying capability suited for heavy machinery
Precision-manufactured for exact fit and reliable operation
Includes multiple speed ratings for versatility in lubrication choices
Related links
- NTN 4T-462/453X Taper Roller 57 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-45284/45220 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-28682/28622 Taper Roller 57.1 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
