NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 454-884
- Mfr. Part No.:
- 4T-39590/39520
- Brand:
- NTN
Subtotal (1 unit)*
$155.91
(exc. GST)
$171.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.91 |
*price indicative
- RS Stock No.:
- 454-884
- Mfr. Part No.:
- 4T-39590/39520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.6mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Grease | 3200rpm | |
| Outside Diameter | 112.7mm | |
| Static Load Rating | 195kN | |
| Cup Width | 23.812mm | |
| Number of Rows | 1 | |
| Cone Width | 30.162mm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | JIS B 1512, ISO 355, RoHS, ABMA | |
| Series | Inch | |
| Maximum Speed - Oil | 4200rpm | |
| Limiting Speed | 3200rpm, 4200rpm | |
| Bearing Dynamic Load Rating | 153kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 66.6mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Grease 3200rpm | ||
Outside Diameter 112.7mm | ||
Static Load Rating 195kN | ||
Cup Width 23.812mm | ||
Number of Rows 1 | ||
Cone Width 30.162mm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals JIS B 1512, ISO 355, RoHS, ABMA | ||
Series Inch | ||
Maximum Speed - Oil 4200rpm | ||
Limiting Speed 3200rpm, 4200rpm | ||
Bearing Dynamic Load Rating 153kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing stands out for its exceptional quality and precise engineering, making it an ideal choice for various applications. Designed with a pressed steel cage, it provides reliable performance and durability under demanding conditions. The bearing's internal and external diameter specifications ensure optimal compatibility with a range of machinery. Its robust construction is tailored to handle both dynamic and static loads efficiently, ensuring longevity and reducing the risk of premature failure. With an impressive rating life and operational temperature range, this component is engineered to exceed expectations in its performance across diverse environments.
Optimised for a wide range of operating temperatures
Specifically designed for easy installation and maintenance
High fatigue limit load provides long-lasting performance
Engineered to minimise operational noise and vibration
Maximises equipment efficiency through reliable performance
- RS Stock No. 0454923
- Mfr. Part No. 32213U
Each
$161.08
- RS Stock No. 0453967
- Mfr. Part No. 4T-37431/37625
Each
$353.59
- RS Stock No. 0576612
- Mfr. Part No. 32004A
Each
$36.42
- RS Stock No. 0454880
- Mfr. Part No. 4T-39580/39520
Each
$192.97
Related links
- NTN 4T-3984/3920 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-6386/6320 Taper Roller 66.6 mm ID Roller Bearing, 135.7 mm OD
- NTN 4T-29590/29521 Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD












