NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD

Subtotal (1 unit)*

$155.37

(exc. GST)

$170.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.37

*price indicative

RS Stock No.:
454-859
Mfr. Part No.:
4T-29675/29620
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

69.8mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Hardening Steel

Cup Width

19.05mm

Number of Rows

1

Outside Diameter

112.7mm

Static Load Rating

151kN

Cone Width

25.4mm

Series

4T-29675/29620

Standards/Approvals

ISO 355, RoHS, JIS B 1512, ABMA

Bearing Dynamic Load Rating

106kN

Limiting Speed

4100rpm, 3100rpm

Maximum Speed - Grease

3100rpm

Maximum Speed - Oil

4100rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to provide robust performance and durability in various applications. The roller bearing features a pressed steel cage, which enhances its strength and stability under load. With precise dimensions, including an internal diameter of 69.85 mm and an external diameter of 112.712 mm, this bearing ensures optimal fit and functionality. The product is manufactured to high standards, making it suitable for both industrial and commercial uses. It also accommodates significant dynamic and static loads while maintaining a reliable operational speed, ensuring long-term reliability and efficiency. As part of its product range, this tapered roller bearing exemplifies the commitment to quality and performance that is synonymous with the brand.

Engineered for high reliability and minimal wear over time

Optimised for both oil and grease lubrication to suit varying environments

Designed to handle high dynamic loads, ensuring enhanced performance

Features a robust steel cage for superior durability in demanding applications

Capable of operating in temperatures ranging from -40 °C to 120 °C, making it versatile

Minimises maintenance requirements through its sturdy construction and materials

Provides excellent resistance to both static and dynamic load conditions

Ideal for a variety of machinery and automotive applications, enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy