NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD

Subtotal (1 unit)*

$185.08

(exc. GST)

$203.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.08

*price indicative

RS Stock No.:
454-883
Mfr. Part No.:
4T-39585/39520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

63.5mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Number of Rows

1

Cup Width

23.812mm

Static Load Rating

195kN

Bearing Material

Case Carburised Steel

Cone Width

30.162mm

Maximum Speed - Grease

3200rpm

Bearing Dynamic Load Rating

153kN

Series

4T-39585/39520

Limiting Speed

4200rpm, 3200rpm

Standards/Approvals

JIS B 1512, ISO 355, RoHS, ABMA

Maximum Speed - Oil

4200rpm

Outside Diameter

112.7mm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to excel in demanding applications where reliability and performance are paramount. Engineered to accommodate radial and axial loads, this bearing features a robust pressed steel cage, ensuring durability and efficiency in operation. With a focus on superior craftsmanship, the product is ideally suited for various industrial purposes. Its precise internal and external diameters, along with optimized width metrics, allow for a seamless fit in various configurations. Designed to withstand extreme conditions, it offers a broad operating temperature range, making it a versatile choice for any setup. The intelligent design minimizes maintenance needs while extending the service life, ensuring top-tier performance for the end-user.

Broad operating temperature range supports diverse applications

High dynamic and static load ratings ensure reliable performance

Designed for easy integration into different assemblies

Minimises noise and vibration during operation for a smoother experience

Rated for high limit speeds to meet various operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy