NTN 4T-07079/07196 Taper Roller 20 mm ID Roller Bearing, 50.005 mm OD
- RS Stock No.:
- 455-388
- Mfr. Part No.:
- 4T-07079/07196
- Brand:
- NTN
Subtotal (1 unit)*
$79.46
(exc. GST)
$87.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.46 |
*price indicative
- RS Stock No.:
- 455-388
- Mfr. Part No.:
- 4T-07079/07196
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 27.9kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 14.26mm | |
| Outside Diameter | 50.005mm | |
| Bearing Dynamic Load Rating | 28.9kN | |
| Cup Width | 9.525mm | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Series | Inch | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Limiting Speed | 7500rpm, 10000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 27.9kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 14.26mm | ||
Outside Diameter 50.005mm | ||
Bearing Dynamic Load Rating 28.9kN | ||
Cup Width 9.525mm | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 10000rpm | ||
Series Inch | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Limiting Speed 7500rpm, 10000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to handle high radial and axial loads, making it an excellent choice for demanding applications. Engineered with precision, this product features a pressed steel cage that ensures durability and reliability during operation. Its compact design not only optimises space but also facilitates easier installation. Whether utilised in automotive applications or industrial machinery, this tapered roller bearing guarantees superior performance and longevity, helping to reduce maintenance costs and downtime. With exceptional load capacity and operational versatility, this bearing meets the diverse needs of modern engineering while adhering to stringent quality standards.
Designed to support both radial and axial loads efficiently
Manufactured with a pressed steel cage for enhanced durability
Compact and lightweight design allows for versatile applications
Optimises installation processes with user-friendly features
Delivers reliable performance in both automotive and industrial machinery
Reduces maintenance frequency, contributing to cost-effective operation
Manufactured under strict quality guidelines to ensure longevity
Related links
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-07196 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-M12649/M12610 Single Row Tapered Roller 21.43 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-05079/05185 Taper Roller 20 mm ID Roller Bearing, 47 mm OD
- Timken 07097/07196 Taper 25 mm ID Roller Bearing, 50.01 mm OD
