NTN NK65/35R 65 mm ID Roller Bearing Machined-ring, Needle Roller, 78 mm OD

Subtotal (1 unit)*

$144.30

(exc. GST)

$158.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$144.30

*price indicative

RS Stock No.:
453-931
Mfr. Part No.:
NK65/35R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

35mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

End Type

Open

Standards/Approvals

RoHS

Series

NK65/35R

Maximum Speed - Oil

6000rpm

Maximum Speed - Grease

4000rpm

Dynamic Load Rating

60kN

Limiting Speed

6000rpm

Internal Clearance

CN

Static Load Rating

142kN

Number of Rows

1

Bearing Material

Steel

Outside Diameter

78mm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing, designed without an inner ring, represents exceptional engineering tailored for robust applications. This specifically crafted bearing boasts double-side ribs and strategically placed lubrication holes, ensuring optimal performance even in demanding conditions. With a precision class of P0, it guarantees high reliability and efficiency across a range of mechanical systems. Designed for seamless integration, its under rollers diameter measures 65 mm, complemented by an external diameter of 78 mm and a width of 35 mm. The bearing is suited for operational environments with varying temperature conditions, displaying resilience from a minimum of -20 °C to a maximum of 120 °C.

Designed with fillet radii to ensure optimal fitting in assemblies

Composed of high-quality steel material for robustness

Provides excellent dynamic and static load ratings for reliability

Engineered for precision, catering to intricate mechanical needs

Each
$115.20
Each
$56.02
Each
$108.84
Each
$61.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy