NTN NK65/25R 65 mm ID Roller Bearing Machined-ring, Needle Roller, 78 mm OD
- RS Stock No.:
- 453-929
- Mfr. Part No.:
- NK65/25R
- Brand:
- NTN
Subtotal (1 unit)*
$115.20
(exc. GST)
$126.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.20 |
*price indicative
- RS Stock No.:
- 453-929
- Mfr. Part No.:
- NK65/25R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 4000rpm | |
| Limiting Speed | 6000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Internal Clearance | CN | |
| Outside Diameter | 78mm | |
| Dynamic Load Rating | 45kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK65/25R | |
| Maximum Speed - Oil | 6000rpm | |
| Bearing Material | Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 4000rpm | ||
Limiting Speed 6000rpm | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Internal Clearance CN | ||
Outside Diameter 78mm | ||
Dynamic Load Rating 45kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK65/25R | ||
Maximum Speed - Oil 6000rpm | ||
Bearing Material Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, designed without an inner ring, offers unmatched reliability for a variety of applications. Its machined-ring design ensures a robust performance even in demanding environments. Incorporating double-side ribs and lubrication holes, this bearing is tailored to enhance operational efficiency. The precision-engineered components make it ideal for those who require durability and longevity in their machinery. The bearing's compatibility with grease and oil lubrication allows for flexibility in maintenance, while its high dynamic and static load ratings underpin its application in both light and heavy-duty scenarios. With a mass of just 0.221 kg, it provides a perfect balance of strength and lightweight design, making it a prime choice for engineers seeking efficient and effective bearing solutions.
Suitable for both grease and oil lubrication systems
Designed for high dynamic and static load capacities
Lightweight at only 0.221 kg for ease of handling
Broad operating temperature range for versatile application
Related links
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK73/25R+1R65X73X25 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
