NTN NA4913R 65 mm ID Roller Bearing Machined-ring, Needle Roller, 90 mm OD
- RS Stock No.:
- 454-068
- Mfr. Part No.:
- NA4913R
- Brand:
- NTN
Subtotal (1 unit)*
$240.49
(exc. GST)
$264.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.49 |
*price indicative
- RS Stock No.:
- 454-068
- Mfr. Part No.:
- NA4913R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Maximum Speed - Grease | 3700rpm | |
| Maximum Speed - Oil | 5500rpm | |
| Series | NA4913R | |
| Static Load Rating | 112kN | |
| Dynamic Load Rating | 62.5kN | |
| Race Type | Needle Roller | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Maximum Speed - Grease 3700rpm | ||
Maximum Speed - Oil 5500rpm | ||
Series NA4913R | ||
Static Load Rating 112kN | ||
Dynamic Load Rating 62.5kN | ||
Race Type Needle Roller | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined ring and inner ring represents an exceptional blend of precision engineering and reliable performance. Designed for demanding applications, this bearing ensures optimal load-carrying capacity while maintaining a compact form factor. Its thoughtful design incorporates double-side ribs and lubrication holes, facilitating efficient fluid management. With an internal diameter of 65 mm and external diameter of 90 mm, this component delivers exceptional stability and alignment, making it ideal for a variety of mechanical settings. Whether in automotive or industrial machinery, this bearing is engineered to perform under stringent conditions, ensuring your operations run smoothly and efficiently.
Offers a maximum operating temperature of up to 120 °C for versatile use
Utilises a dynamic load rating of 62.5 kN for reliable performance
Designed to accommodate a minimum shoulder diameter of 70 mm
Incorporates a non-lubrication hole on the inner ring to suit various configurations
Provides a maximum fillet radius of 1 mm for improved fit in assemblies
Delivers high-speed capabilities with a grease lubrication limit up to 3700 tr/min
Related links
- NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R+1R65X73X25 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK65/25R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA6918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
