NTN NK32/30R 32 mm ID Roller Bearing Machined-ring, Needle Roller, 42 mm OD

Subtotal (1 unit)*

$56.02

(exc. GST)

$61.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.02

*price indicative

RS Stock No.:
455-484
Mfr. Part No.:
NK32/30R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

32mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Oil

13000rpm

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

60.5kN

Internal Clearance

CN

Outside Diameter

42mm

Dynamic Load Rating

34kN

End Type

Open

Standards/Approvals

RoHS

Series

NK32/30R

Limiting Speed

13000rpm

Maximum Speed - Grease

8500rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is an innovative solution designed for applications requiring precision and reliability. This particular bearing features a machined-ring design without an inner ring, enabling exceptional performance in demanding environments. With its robust construction and advanced engineering, it ensures smooth operation and longevity. Designed for use in various machinery and automotive applications, this bearing combines quality materials and precise manufacturing to deliver superior load capacity and performance. Its grease and oil lubrication limits enhance functionality, and the ability to withstand extreme temperatures makes it a versatile choice for engineers and technicians.

High dynamic load rating ensures effective performance under heavy loads

Min operating temperature accommodates varied environmental conditions

Max operating temperature allows for consistent performance in heat

Rolling element material made from high-grade steel for increased longevity

Compact size ensures compatibility with a wide range of applications

Max shoulder diameter feature allows for flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy