NTN NK85/35R 85 mm ID Roller Bearing Machined-ring, Needle Roller, 105 mm OD
- RS Stock No.:
- 455-489
- Mfr. Part No.:
- NK85/35R
- Brand:
- NTN
Subtotal (1 unit)*
$243.29
(exc. GST)
$267.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.29 |
*price indicative
- RS Stock No.:
- 455-489
- Mfr. Part No.:
- NK85/35R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 100kN | |
| Outside Diameter | 105mm | |
| Internal Clearance | CN | |
| Static Load Rating | 193kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Series | NK85/35R | |
| Maximum Speed - Oil | 4700rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 100kN | ||
Outside Diameter 105mm | ||
Internal Clearance CN | ||
Static Load Rating 193kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Series NK85/35R | ||
Maximum Speed - Oil 4700rpm | ||
Maximum Speed - Grease 3100rpm | ||
Limiting Speed 4700rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is specifically designed to enhance performance in a variety of applications requiring robust support without the complication of an inner ring. Its double-side ribs contribute to secure positioning, while integrated lubrication holes ensure efficient maintenance and longevity. This product is designed for reliability and efficiency in demanding operational conditions, making it an essential component for precision engineering. Suitable for various machinery setups, it combines functional design with excellent load-bearing capabilities, making it a trusted choice for professionals looking for quality and performance in their applications.
Incorporates lubrication holes for direct maintenance access
Precision class P0 caters to high-accuracy operational needs
Robust dynamic and static load ratings ensure dependability under stress
Versatile temperature range supports diverse working environments
Lightweight design aids in reducing overall machinery weight
Compatible with various shaft and housing designs for flexible integration
Related links
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R+1R75X85X35 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
