NTN 81120T2 100 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 135 mm OD

Subtotal (1 unit)*

$450.27

(exc. GST)

$495.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.27

*price indicative

RS Stock No.:
454-594
Mfr. Part No.:
81120T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

100mm

Race Width

25mm

Bore Type

Round

Cage Material

Nylon

Roller Material

Steel

Outside Diameter

135mm

Bearing Material

High Carbon Chrome Steel

Dynamic Load Rating

158kN

Number of Rows

1

Static Load Rating

555kN

Limiting Speed

2000rpm

Maximum Speed - Grease

500rpm

Maximum Speed - Oil

2000rpm

Series

811

Standards/Approvals

RoHS

Bearing Type

Needle Roller, Thrust Cylindrical Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy