NTN NK60/35R 60 mm ID Roller Bearing Machined-ring, Needle Roller, 72 mm OD
- RS Stock No.:
- 453-927
- Mfr. Part No.:
- NK60/35R
- Brand:
- NTN
Subtotal (1 unit)*
$124.16
(exc. GST)
$136.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $124.16 |
*price indicative
- RS Stock No.:
- 453-927
- Mfr. Part No.:
- NK60/35R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 130kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 6500rpm | |
| Series | NK60/35R | |
| Maximum Speed - Oil | 6500rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Dynamic Load Rating | 57kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 72mm | ||
Static Load Rating 130kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 6500rpm | ||
Series NK60/35R | ||
Maximum Speed - Oil 6500rpm | ||
Maximum Speed - Grease 4300rpm | ||
Dynamic Load Rating 57kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing featuring a machined-ring design without an inner ring. Perfectly engineered for versatility, it boasts double-side ribs and a lubrication hole, significantly enhancing its operational efficiency. This product excels in dynamic applications by providing superior load capability while accommodating radial clearance under standard operating conditions. This bearing is specially designed to maintain effective performance within a wide temperature range, making it highly suitable for various industrial uses. With its steadfast precision and robust durability, this needle roller bearing stands as a reliable choice for those seeking high-performance solutions in demanding environments.
Dynamic load rating facilitates handling of significant operational stresses
Grease and oil lubrication limits provide flexibility based on application needs
Max shoulder diameter optimisation promotes secure installations
Fillet radius consideration enhances compatibility with existing designs
Related links
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NA4910R 50 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NA6910R 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NK68/35R+1R60X68X35 60 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
