NTN NK55/35R 68 mm ID Roller Bearing Needle Roller, Machined-ring, 55 mm OD
- RS Stock No.:
- 453-925
- Mfr. Part No.:
- NK55/35R
- Brand:
- NTN
Subtotal (1 unit)*
$108.84
(exc. GST)
$119.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.84 |
*price indicative
- RS Stock No.:
- 453-925
- Mfr. Part No.:
- NK55/35R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 55mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Dynamic Load Rating | 54kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK55/35R | |
| Maximum Speed - Oil | 7500rpm | |
| Maximum Speed - Grease | 5000rpm | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 68mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 55mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Dynamic Load Rating 54kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK55/35R | ||
Maximum Speed - Oil 7500rpm | ||
Maximum Speed - Grease 5000rpm | ||
Limiting Speed 7500rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, machined-ring, without inner ring, represents an engineering marvel crafted for precision and reliability. Designed with a focus on efficiency, this component enables minimal friction, ensuring smoother operation within various machinery. The robust structure is tailored for performance under load, featuring double-side ribs and a lubrication hole for optimal maintenance. It caters to numerous applications across diverse industries, emphasizing durability under high stress conditions. An ideal choice for those seeking a reliable solution, this bearing guarantees longevity and reliable functionality, making it a staple for engineering projects requiring superior craftsmanship.
Radial clearance class ensures precise alignment during use
Offers a grease lubrication limit speed of 5000 tr/min
Suitable for a wide range of industrial applications
Min fillet radius aids in smooth installation and operation
Related links
- NTN NK55/35R+1R50X55X35 50 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN NK55/25R+1R50X55X25 50 mm ID Roller Bearing Needle Roller 68 mm OD
- NTN NK45/20R+1R40X45X20 40 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN NA4907R 35 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN RNA4912R 68 mm ID Roller Bearing Needle Roller 85 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NK68/35R 68 mm ID Roller Bearing Needle Roller, 82 mm OD
