SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

$10.49

(exc. GST)

$11.54

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 17 left, shipping from 16 November 2026
  • Plus 56 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.49

*price indicative

RS Stock No.:
146-242
Mfr. Part No.:
6203ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.8kN

Internal Clearance

CN

Dynamic Load Rating

10.1kN

Standards/Approvals

No

Series

6203ZZ

Limiting Speed

23000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Radial Contact

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy