NTN HK0408T2 4 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 8 mm OD

Subtotal (1 unit)*

$7.88

(exc. GST)

$8.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.88

*price indicative

RS Stock No.:
453-673
Mfr. Part No.:
HK0408T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

4mm

Race Width

8mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Static Load Rating

1.27kN

Number of Rows

1

Bearing Material

Steel

Maximum Speed - Grease

30000rpm

Limiting Speed

30000rpm

Standards/Approvals

RoHS

Series

HK0408T2

Maximum Speed - Oil

45000rpm

Internal Clearance

CN

End Type

Open

Dynamic Load Rating

1.77kN

Outside Diameter

8mm

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation

High radial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy