NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup, Needle Roller, 12 mm OD
- RS Stock No.:
- 453-677
- Mfr. Part No.:
- HK0810FM
- Brand:
- NTN
Subtotal (1 unit)*
$7.88
(exc. GST)
$8.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.88 |
*price indicative
- RS Stock No.:
- 453-677
- Mfr. Part No.:
- HK0810FM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 3.95kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 3.85kN | |
| Outside Diameter | 12mm | |
| Limiting Speed | 20000rpm, 30000rpm | |
| Maximum Speed - Grease | 20000rpm | |
| Maximum Speed - Oil | 30000rpm | |
| Series | HK0810FM | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 3.95kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 3.85kN | ||
Outside Diameter 12mm | ||
Limiting Speed 20000rpm, 30000rpm | ||
Maximum Speed - Grease 20000rpm | ||
Maximum Speed - Oil 30000rpm | ||
Series HK0810FM | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HMK1215 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 19 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/2AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup 18 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN BK0810C 8 mm ID Roller Bearing Drawn Cup 12 mm OD
