RS Better World
Leo Workwear Orange Zip Hi Vis Vest Recycled Polyester, S
- RS Stock No.:
- 286-4419
- Mfr. Part No.:
- WL11-O-LEO-S
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$24.71
(exc. GST)
$27.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4419
- Mfr. Part No.:
- WL11-O-LEO-S
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | S | |
| Closure Type | Zip | |
| Gender | Women | |
| Material | Recycled Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Series | WL11-O-LEO | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size S | ||
Closure Type Zip | ||
Gender Women | ||
Material Recycled Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
Series WL11-O-LEO | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Womens Superior Waistcoat is tailored for CLASS 1 women, offering a great fit and practical storage solutions. Made from 100% knitted polyester, it features a contrast trim in grey and includes a stowaway ID pocket. Additionally, it provides a large area for printing both on the front and rear, making it suitable for a wide range of working environments where visibility and functionality are essential.
Zip fastener
Scooped sides allowing pocket access
2 front bellowed multi-functional storage pockets
Related links
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, S
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, 6XL
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, 5XL
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, L
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, XL
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, 4XL
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Orange Hi Vis Vest Recycled Polyester, 2XL
