NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.93

*price indicative

RS Stock No.:
454-731
Mfr. Part No.:
HK1212
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

12mm

Race Width

12mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Dynamic Load Rating

6.6kN

Standards/Approvals

RoHS

End Type

Open

Number of Rows

1

Maximum Speed - Grease

13000rpm

Maximum Speed - Oil

20000rpm

Internal Clearance

CN

Limiting Speed

13000rpm, 20000rpm

Outside Diameter

18mm

Series

HK1212

Static Load Rating

7.3kN

Bearing Material

Steel

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation

High radial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy