NTN HMK1215 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 19 mm OD
- RS Stock No.:
- 454-776
- Mfr. Part No.:
- HMK1215
- Brand:
- NTN
Subtotal (1 unit)*
$10.86
(exc. GST)
$11.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.86 |
*price indicative
- RS Stock No.:
- 454-776
- Mfr. Part No.:
- HMK1215
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.4kN | |
| Static Load Rating | 9.9kN | |
| Maximum Speed - Grease | 13000rpm | |
| Maximum Speed - Oil | 20000rpm | |
| Limiting Speed | 20000rpm | |
| Series | HMK1215 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 19mm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 12mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.4kN | ||
Static Load Rating 9.9kN | ||
Maximum Speed - Grease 13000rpm | ||
Maximum Speed - Oil 20000rpm | ||
Limiting Speed 20000rpm | ||
Series HMK1215 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Outside Diameter 19mm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a drawn cup design offers a compact, lightweight solution for applications with limited space. The open end allows for shaft pass-through and easy lubrication. It provides high load capacity and efficient performance in rotating or oscillating motion.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Related links
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/2AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup 12 mm OD
- NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup 18 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
