NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- RS Stock No.:
- 454-767
- Mfr. Part No.:
- HK4520
- Brand:
- NTN
Subtotal (1 unit)*
$24.95
(exc. GST)
$27.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24.95 |
*price indicative
- RS Stock No.:
- 454-767
- Mfr. Part No.:
- HK4520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK4520 | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Oil | 5500rpm | |
| Dynamic Load Rating | 27.6kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 59kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 3700rpm | |
| Number of Rows | 1 | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK4520 | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Oil 5500rpm | ||
Dynamic Load Rating 27.6kN | ||
Outside Diameter 52mm | ||
Static Load Rating 59kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Maximum Speed - Grease 3700rpm | ||
Number of Rows 1 | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a drawn cup design offers a compact, lightweight solution for applications with limited space. The open end allows for shaft pass-through and easy lubrication. It provides high load capacity and efficient performance in rotating or oscillating motion.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Related links
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520D 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN HK0912F 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK0910FM 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
